6-TSOC TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,936 In Stock | 1 : ¥12.73000 Tube | - | Tube | Active | Zener | 1 | 7.5V | - | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
38,916 In Stock | 1 : ¥13.22000 Cut Tape (CT) 4,000 : ¥5.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7.5V | - | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
0 In Stock | 4,000 : ¥3.84827 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 1 | 7.5V | 9V (Typ) | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
0 In Stock | 5,040 : ¥4.20399 Tube | - | Tube | Obsolete | Zener | 1 | 7.5V | 9V (Typ) | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
0 In Stock | 10,000 : ¥4.31842 Tube | - | Tube | Obsolete | Zener | 1 | 7.5V | - | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-LSOJ (0.148", 3.76mm Width) | 6-TSOC | ||
0 In Stock | 4,000 : ¥4.86694 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 1 | 7.5V | 9V (Typ) | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
0 In Stock | 120 : ¥5.39792 Tube | - | Tube | Obsolete | Zener | 1 | 7.5V | 9V (Typ) | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC |