DS28E83Q+T | |
---|---|
DigiKey Part Number | 175-DS28E83Q+TTR-ND - Tape & Reel (TR) 175-DS28E83Q+TCT-ND - Cut Tape (CT) 175-DS28E83Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E83Q+T |
Description | IC AUTHENTICATION CHIP 6TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E83Q+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Medical | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.79800 | ¥247.98 |
25 | ¥24.41880 | ¥610.47 |
50 | ¥24.35420 | ¥1,217.71 |
100 | ¥21.76140 | ¥2,176.14 |
250 | ¥21.04664 | ¥5,261.66 |
500 | ¥20.96996 | ¥10,484.98 |
1,000 | ¥19.52687 | ¥19,526.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.34534 | ¥38,363.35 |