DS2401+T&R | |
---|---|
DigiKey Part Number | DS2401+T&RTR-ND - Tape & Reel (TR) DS2401+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS2401+T&R |
Description | IC SILICON SERIAL NUMBER TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2401+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.91300 | ¥209.13 |
25 | ¥19.77040 | ¥494.26 |
100 | ¥17.13420 | ¥1,713.42 |
250 | ¥16.25604 | ¥4,064.01 |
500 | ¥14.58638 | ¥7,293.19 |
1,000 | ¥12.30177 | ¥12,301.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.68667 | ¥23,373.34 |
6,000 | ¥11.24732 | ¥67,483.92 |