DS2431Q+T&R | |
---|---|
DigiKey Part Number | DS2431Q+T&RTR-ND - Tape & Reel (TR) DS2431Q+T&RCT-ND - Cut Tape (CT) DS2431Q+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431Q+T&R |
Description | IC EEPROM 1KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431Q+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.38500 | ¥203.85 |
25 | ¥19.44080 | ¥486.02 |
50 | ¥18.75780 | ¥937.89 |
100 | ¥18.09770 | ¥1,809.77 |
250 | ¥17.25896 | ¥4,314.74 |
500 | ¥16.64964 | ¥8,324.82 |
1,000 | ¥16.06092 | ¥16,060.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.61586 | ¥34,039.65 |
5,000 | ¥12.52949 | ¥62,647.45 |