TMP235A4DCKT | |
---|---|
DigiKey Part Number | 296-47950-2-ND - Tape & Reel (TR) 296-47950-1-ND - Cut Tape (CT) 296-47950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A4DCKT |
Description | SENSOR ANALOG -40C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A4DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥5.95040 | ¥148.76 |
100 | ¥5.45460 | ¥545.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.95872 | ¥1,239.68 |
500 | ¥4.58666 | ¥2,293.33 |
750 | ¥4.33872 | ¥3,254.04 |
1,250 | ¥4.09078 | ¥5,113.47 |