ADM6-10-01.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADM6-10-01.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-10-01.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 10POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-10-01.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.13000 | ¥102.13 |
10 | ¥90.54600 | ¥905.46 |
25 | ¥87.06320 | ¥2,176.58 |
50 | ¥83.58240 | ¥4,179.12 |
100 | ¥78.93890 | ¥7,893.89 |
250 | ¥71.97372 | ¥17,993.43 |
500 | ¥67.33024 | ¥33,665.12 |
1,000 | ¥61.75809 | ¥61,758.09 |