BTF3050TEATMA1

DigiKey Part Number
BTF3050TEATMA1TR-ND - Tape & Reel (TR)
BTF3050TEATMA1CT-ND - Cut Tape (CT)
BTF3050TEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTF3050TEATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-TO252-5-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
40V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥11.90200¥119.02
25¥11.22520¥280.63
100¥9.56470¥956.47
250¥8.98136¥2,245.34
500¥7.85852¥3,929.26
1,000¥6.51134¥6,511.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.06232¥15,155.80
5,000¥5.83779¥29,188.95
12,500¥5.61324¥70,165.50
Manufacturers Standard Package