B320AF-13 | |
---|---|
DigiKey Part Number | B320AF-13DITR-ND - Tape & Reel (TR) B320AF-13DICT-ND - Cut Tape (CT) B320AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320AF-13 |
Description | DIODE SCHOTTKY 20V 3A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B320AF-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.22000 | ¥122.00 |
500 | ¥0.99520 | ¥497.60 |
1,000 | ¥0.73831 | ¥738.31 |
2,000 | ¥0.62116 | ¥1,242.32 |
5,000 | ¥0.59388 | ¥2,969.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40946 | ¥4,094.60 |