BTS50162EKAXUMA1 | |
---|---|
DigiKey Part Number | BTS50162EKAXUMA1TR-ND - Tape & Reel (TR) BTS50162EKAXUMA1CT-ND - Cut Tape (CT) BTS50162EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50162EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A PG-DSO-14-40-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50162EKAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥28.97900 | ¥289.79 |
25 | ¥27.39640 | ¥684.91 |
100 | ¥23.74370 | ¥2,374.37 |
250 | ¥22.52652 | ¥5,631.63 |
500 | ¥20.21294 | ¥10,106.47 |
1,000 | ¥17.04698 | ¥17,046.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.19467 | ¥40,486.67 |
5,000 | ¥15.58584 | ¥77,929.20 |