BTS3035TFATMA1 | |
---|---|
DigiKey Part Number | BTS3035TFATMA1TR-ND - Tape & Reel (TR) BTS3035TFATMA1CT-ND - Cut Tape (CT) BTS3035TFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3035TFATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TO252-3-313 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.10900 | ¥131.09 |
25 | ¥12.36760 | ¥309.19 |
100 | ¥10.53810 | ¥1,053.81 |
250 | ¥9.89472 | ¥2,473.68 |
500 | ¥8.65798 | ¥4,328.99 |
1,000 | ¥7.17367 | ¥7,173.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.67896 | ¥16,697.40 |
5,000 | ¥6.43160 | ¥32,158.00 |
12,500 | ¥6.18423 | ¥77,302.88 |