BTF3050TEATMA1 | |
---|---|
DigiKey Part Number | BTF3050TEATMA1TR-ND - Tape & Reel (TR) BTF3050TEATMA1CT-ND - Cut Tape (CT) BTF3050TEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTF3050TEATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TO252-5-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.22520 | ¥280.63 |
100 | ¥9.56470 | ¥956.47 |
250 | ¥8.98136 | ¥2,245.34 |
500 | ¥7.85852 | ¥3,929.26 |
1,000 | ¥6.51134 | ¥6,511.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.06232 | ¥15,155.80 |
5,000 | ¥5.83779 | ¥29,188.95 |
12,500 | ¥5.61324 | ¥70,165.50 |