SN74LV1T86DBVR

DigiKey Part Number
296-37241-2-ND - Tape & Reel (TR)
296-37241-1-ND - Cut Tape (CT)
296-37241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T86DBVR
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T86DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.86000¥38.60
25¥3.60440¥90.11
100¥2.88530¥288.53
250¥2.67892¥669.73
500¥2.26676¥1,133.38
1,000¥1.75159¥1,751.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92088¥2,762.64
6,000¥0.86506¥5,190.36
15,000¥0.80925¥12,138.75
30,000¥0.74228¥22,268.40
75,000¥0.71437¥53,577.75
Manufacturers Standard Package

Other Suppliers on DigiKey

11,568In Stock
Ships from Rochester Electronics, LLC