ABS07AIG-32.768KHZ-1-T | |
---|---|
DigiKey Part Number | 535-ABS07AIG-32.768KHZ-1-TTR-ND - Tape & Reel (TR) 535-ABS07AIG-32.768KHZ-1-TCT-ND - Cut Tape (CT) 535-ABS07AIG-32.768KHZ-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07AIG-32.768KHZ-1-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07AIG-32.768KHZ-1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.11500 | ¥51.15 |
50 | ¥4.78140 | ¥239.07 |
100 | ¥4.22560 | ¥422.56 |
500 | ¥4.00294 | ¥2,001.47 |
1,000 | ¥3.33581 | ¥3,335.81 |
2,500 | ¥3.22465 | ¥8,061.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥3.19238 | ¥28,731.42 |
18,000 | ¥3.07837 | ¥55,410.66 |