XOR (Exclusive OR) Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,731 In Stock 387,000 Factory | 1 : ¥1.70000 Cut Tape (CT) 3,000 : ¥0.29154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
366,081 In Stock 261,000 Factory | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.24988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
72,797 In Stock 213,000 Factory | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.36232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
43,445 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.35420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
75,028 In Stock 129,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.37190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
33,000 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | Schmitt Trigger Input | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
27,188 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
25,143 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.42755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | Schmitt Trigger Input | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
8,116 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
25,853 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.49522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
10,041 In Stock 78,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 5.4ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,649 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.43487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
57,849 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
12,871 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
53,510 In Stock 3,000 Marketplace | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.91473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 15 µA | 32mA, 32mA | 0.1V ~ 0.55V | 0.1V ~ 3.8V | 5ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
8,062 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.82090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
3,832 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.85005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,584 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
28,652 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 5.4ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
26,633 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
10,446 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 6V | 1 µA | 2.6mA, 2.6mA | 0.5V | 1.5V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
14,098 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.94459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-5 | SOT-553 | |||
17,303 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.60333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
7,259 In Stock 168,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.57545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
11,312 In Stock 60,732 Marketplace | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.60911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |