74HC1G86GV,125 | |
---|---|
DigiKey Part Number | 1727-6041-2-ND - Tape & Reel (TR) 1727-6041-1-ND - Cut Tape (CT) 1727-6041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥1.79560 | ¥44.89 |
100 | ¥1.16130 | ¥116.13 |
250 | ¥0.96164 | ¥240.41 |
500 | ¥0.76920 | ¥384.60 |
1,000 | ¥0.58973 | ¥589.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49522 | ¥1,485.66 |
6,000 | ¥0.44571 | ¥2,674.26 |
15,000 | ¥0.43594 | ¥6,539.10 |