74AHC1G86GW,125

DigiKey Part Number
1727-6020-2-ND - Tape & Reel (TR)
1727-6020-1-ND - Cut Tape (CT)
1727-6020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G86GW,125
Description
IC GATE XOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.65800¥16.58
25¥1.38600¥34.65
100¥0.87760¥87.76
250¥0.67748¥169.37
500¥0.57748¥288.74
1,000¥0.39267¥392.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35420¥1,062.60
6,000¥0.30801¥1,848.06
15,000¥0.27113¥4,066.95
Manufacturers Standard Package