SM03B-SURS-TF

DigiKey Part Number
455-SM03B-SURS-TFTR-ND - Tape & Reel (TR)
455-SM03B-SURS-TFCT-ND - Cut Tape (CT)
455-SM03B-SURS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM03B-SURS-TF
Description
CONN HEADER SMD R/A 3POS 0.8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SM03B-SURS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
0.2A, 0.5A
Voltage Rating
30V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.04900¥50.49
100¥4.16400¥416.40
500¥3.62068¥1,810.34
1,000¥2.98706¥2,987.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥2.71555¥9,504.42
7,000¥2.62501¥18,375.07
10,500¥2.44398¥25,661.79
17,500¥2.40778¥42,136.15
24,500¥2.35347¥57,660.02
Manufacturers Standard Package