DF52-3P-0.8C | |
---|---|
DigiKey Part Number | H125084-ND |
Manufacturer | |
Manufacturer Product Number | DF52-3P-0.8C |
Description | CONN PLUG HSG 3POS 0.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF52-3P-0.8C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥1.98040 | ¥49.51 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.74700 | ¥174.70 |
300 | ¥1.56890 | ¥470.67 |
500 | ¥1.49746 | ¥748.73 |
1,000 | ¥1.24789 | ¥1,247.89 |
2,500 | ¥1.14096 | ¥2,852.40 |