DF52-6P-0.8C | |
---|---|
DigiKey Part Number | H125087-ND |
Manufacturer | |
Manufacturer Product Number | DF52-6P-0.8C |
Description | CONN PLUG HSG 6POS 0.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF52-6P-0.8C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥2.03110 | ¥203.11 |
300 | ¥1.82423 | ¥547.27 |
500 | ¥1.74130 | ¥870.65 |
1,000 | ¥1.45108 | ¥1,451.08 |
2,500 | ¥1.32670 | ¥3,316.75 |