5034290000 | |
---|---|
DigiKey Part Number | WM16305TR-ND - Tape & Reel (TR) WM16305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5034290000 |
Description | CONN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5034290000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.29600 | ¥2.96 |
100 | ¥0.21350 | ¥21.35 |
1,000 | ¥0.17938 | ¥179.38 |
2,500 | ¥0.16226 | ¥405.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.13665 | ¥2,733.00 |
40,000 | ¥0.12384 | ¥4,953.60 |
60,000 | ¥0.11530 | ¥6,918.00 |