5031492200 | |
---|---|
DigiKey Part Number | WM24264-ND |
Manufacturer | |
Manufacturer Product Number | 5031492200 |
Description | CONN PLUG HSG 22POS 1.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5031492200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
75 | ¥5.58373 | ¥418.78 |
150 | ¥4.65333 | ¥698.00 |
1,050 | ¥3.72271 | ¥3,908.85 |
5,025 | ¥3.25739 | ¥16,368.38 |
10,050 | ¥3.09452 | ¥31,099.93 |