5025790100 | |
---|---|
DigiKey Part Number | WM13360-ND |
Manufacturer | |
Manufacturer Product Number | 5025790100 |
Description | CONN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5025790100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73100 | ¥7.31 |
100 | ¥0.52210 | ¥52.21 |
1,000 | ¥0.43881 | ¥438.81 |
3,000 | ¥0.39703 | ¥1,191.09 |