2002187400

DigiKey Part Number
900-2002187400-ND
Manufacturer
Manufacturer Product Number
2002187400
Description
HAND TOOL CLIKMATE 24-28AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,495.44000¥2,495.44
5¥2,414.93000¥12,074.65
10¥2,334.43400¥23,344.34
25¥2,253.93760¥56,348.44
Manufacturers Standard Package