5025780900 | |
---|---|
DigiKey Part Number | WM13355-ND |
Manufacturer | |
Manufacturer Product Number | 5025780900 |
Description | CONN PLUG HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Beige or White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige or White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.82590 | ¥182.59 |
1,000 | ¥1.45223 | ¥1,452.23 |
2,500 | ¥1.32776 | ¥3,319.40 |