5025781400 | |
---|---|
DigiKey Part Number | WM13358-ND |
Manufacturer | |
Manufacturer Product Number | 5025781400 |
Description | CONN PLUG HSG 14POS 1.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Beige or White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025781400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige or White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.20800 | ¥22.08 |
200 | ¥1.71830 | ¥343.66 |
1,000 | ¥1.44041 | ¥1,440.41 |