2063960001 | |
---|---|
DigiKey Part Number | 900-2063960001TR-ND - Tape & Reel (TR) 900-2063960001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2063960001 |
Description | L1NK 300 FEMALE TERM 18-20 AWG T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.60510 | ¥60.51 |
1,000 | ¥0.50843 | ¥508.43 |
2,500 | ¥0.46004 | ¥1,150.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥0.42371 | ¥3,601.53 |
17,000 | ¥0.38740 | ¥6,585.80 |
25,500 | ¥0.35108 | ¥8,952.54 |
59,500 | ¥0.32687 | ¥19,448.76 |