2140935000 | |
---|---|
DigiKey Part Number | 900-2140935000TR-ND - Tape & Reel (TR) 900-2140935000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2140935000 |
Description | ONEBLADE 1.0WB CRIMP TERM SN AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.62400 | ¥6.24 |
100 | ¥0.44250 | ¥44.25 |
1,000 | ¥0.37199 | ¥371.99 |
2,500 | ¥0.33660 | ¥841.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.18959 | ¥3,791.80 |
40,000 | ¥0.17181 | ¥6,872.40 |
60,000 | ¥0.15996 | ¥9,597.60 |