2367198-4 | |
---|---|
DigiKey Part Number | 17-2367198-4-ND |
Manufacturer | |
Manufacturer Product Number | 2367198-4 |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367198-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.20600 | ¥22.06 |
25 | ¥2.20080 | ¥55.02 |
50 | ¥2.17120 | ¥108.56 |
100 | ¥2.00640 | ¥200.64 |
250 | ¥1.64944 | ¥412.36 |
500 | ¥1.55788 | ¥778.94 |
1,000 | ¥1.44783 | ¥1,447.83 |
2,500 | ¥1.40204 | ¥3,505.10 |