1744417-8 | |
---|---|
DigiKey Part Number | A116488-ND |
Manufacturer | |
Manufacturer Product Number | 1744417-8 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.08100 | ¥10.81 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.95560 | ¥47.78 |
100 | ¥0.90420 | ¥90.42 |
250 | ¥0.84164 | ¥210.41 |
500 | ¥0.79316 | ¥396.58 |
1,000 | ¥0.75156 | ¥751.56 |
2,500 | ¥0.69612 | ¥1,740.30 |