2232905-1 | |
---|---|
DigiKey Part Number | A123956TR-ND - Tape & Reel (TR) A123956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232905-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2232905-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
25 | ¥0.29240 | ¥7.31 |
50 | ¥0.27580 | ¥13.79 |
100 | ¥0.26110 | ¥26.11 |
250 | ¥0.24332 | ¥60.83 |
500 | ¥0.22938 | ¥114.69 |
1,000 | ¥0.21740 | ¥217.40 |
2,500 | ¥0.20134 | ¥503.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.18230 | ¥1,458.40 |
16,000 | ¥0.16027 | ¥2,564.32 |
40,000 | ¥0.14324 | ¥5,729.60 |
56,000 | ¥0.12421 | ¥6,955.76 |