1-1744417-2 | |
---|---|
DigiKey Part Number | A117135-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744417-2 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744417-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.29900 | ¥12.99 |
25 | ¥1.21040 | ¥30.26 |
50 | ¥1.14760 | ¥57.38 |
100 | ¥1.08470 | ¥108.47 |
300 | ¥1.01003 | ¥303.01 |
600 | ¥0.95177 | ¥571.06 |
1,200 | ¥0.90184 | ¥1,082.21 |
2,700 | ¥0.83536 | ¥2,255.47 |