1969442-3 | |
---|---|
DigiKey Part Number | A107523-ND |
Manufacturer | |
Manufacturer Product Number | 1969442-3 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969442-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.54100 | ¥5.41 |
25 | ¥0.50240 | ¥12.56 |
50 | ¥0.47600 | ¥23.80 |
100 | ¥0.44990 | ¥44.99 |
250 | ¥0.41924 | ¥104.81 |
600 | ¥0.39500 | ¥237.00 |
1,200 | ¥0.37430 | ¥449.16 |
3,000 | ¥0.34670 | ¥1,040.10 |