2321918-4 | |
---|---|
DigiKey Part Number | 17-2321918-4-ND |
Manufacturer | |
Manufacturer Product Number | 2321918-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥6.17360 | ¥154.34 |
50 | ¥5.96360 | ¥298.18 |
100 | ¥5.00060 | ¥500.06 |
250 | ¥4.68780 | ¥1,171.95 |
500 | ¥4.42738 | ¥2,213.69 |
1,000 | ¥3.88045 | ¥3,880.45 |
2,500 | ¥3.67208 | ¥9,180.20 |