2321920-4 | |
---|---|
DigiKey Part Number | 17-2321920-4-ND |
Manufacturer | |
Manufacturer Product Number | 2321920-4 |
Description | PERIMETER SEAL PLUG HOUSING 4PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321920-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 4 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Lubricated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.61160 | ¥65.29 |
50 | ¥2.40080 | ¥120.04 |
100 | ¥2.30550 | ¥230.55 |
250 | ¥2.07056 | ¥517.64 |
500 | ¥1.97636 | ¥988.18 |
2,000 | ¥1.56227 | ¥3,124.54 |
4,000 | ¥1.50582 | ¥6,023.28 |