2321922-4 | |
---|---|
DigiKey Part Number | 17-2321922-4-ND |
Manufacturer | |
Manufacturer Product Number | 2321922-4 |
Description | REAR WIRE SEAL 4PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321922-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 4 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Lubricated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.47240 | ¥36.81 |
50 | ¥1.35500 | ¥67.75 |
100 | ¥1.30150 | ¥130.15 |
250 | ¥1.16840 | ¥292.10 |
500 | ¥1.11536 | ¥557.68 |
2,000 | ¥0.93505 | ¥1,870.10 |