2321926-4 | |
---|---|
DigiKey Part Number | 17-2321926-4-ND |
Manufacturer | |
Manufacturer Product Number | 2321926-4 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.57800 | ¥45.78 |
25 | ¥4.56200 | ¥114.05 |
50 | ¥4.44700 | ¥222.35 |
100 | ¥3.81400 | ¥381.40 |
250 | ¥3.44956 | ¥862.39 |
500 | ¥3.25806 | ¥1,629.03 |
1,000 | ¥2.85555 | ¥2,855.55 |
2,500 | ¥2.81722 | ¥7,043.05 |