2321927-4 | |
---|---|
DigiKey Part Number | 17-2321927-4-ND |
Manufacturer | |
Manufacturer Product Number | 2321927-4 |
Description | SIGNAL DOUBLE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.10500 | ¥11.05 |
25 | ¥1.09840 | ¥27.46 |
50 | ¥1.08300 | ¥54.15 |
100 | ¥1.00140 | ¥100.14 |
250 | ¥0.82324 | ¥205.81 |
500 | ¥0.80524 | ¥402.62 |