2321918-3 | |
---|---|
DigiKey Part Number | 17-2321918-3-ND |
Manufacturer | |
Manufacturer Product Number | 2321918-3 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥3.28400 | ¥82.10 |
50 | ¥3.21500 | ¥160.75 |
100 | ¥2.74780 | ¥274.78 |
250 | ¥2.47312 | ¥618.28 |
500 | ¥2.33552 | ¥1,167.76 |
1,000 | ¥2.04711 | ¥2,047.11 |
2,500 | ¥2.03334 | ¥5,083.35 |