2321926-3 | |
---|---|
DigiKey Part Number | 17-2321926-3-ND |
Manufacturer | |
Manufacturer Product Number | 2321926-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.54000 | ¥6.54 |
10 | ¥6.11300 | ¥61.13 |
25 | ¥5.88400 | ¥147.10 |
50 | ¥5.82660 | ¥291.33 |
100 | ¥5.25890 | ¥525.89 |
250 | ¥5.08816 | ¥1,272.04 |
500 | ¥5.00446 | ¥2,502.23 |