2367199-1 | |
---|---|
DigiKey Part Number | 17-2367199-1TR-ND - Tape & Reel (TR) 17-2367199-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367199-1 |
Description | 1.0MM WTB CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2367199-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27100 | ¥2.71 |
25 | ¥0.25280 | ¥6.32 |
50 | ¥0.24140 | ¥12.07 |
100 | ¥0.22820 | ¥22.82 |
250 | ¥0.21216 | ¥53.04 |
500 | ¥0.20000 | ¥100.00 |
1,000 | ¥0.18948 | ¥189.48 |
2,500 | ¥0.17549 | ¥438.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.15373 | ¥2,305.95 |