980 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,376 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.87226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 980 mA | 770mA | Shielded | 156mOhm Max | - | 48MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
5,128 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 980 mA | 1.25A | Shielded | 272mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,158 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥2.09975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 980 mA | 1.5A | Shielded | 365mOhm | 15 @ 1MHz | 9MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,313 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 980 mA | 1.2A | Shielded | 410mOhm | 10 @ 1MHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
34,516 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.58493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 980 mA | 770mA | Shielded | 130mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | - | |||
6,389 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 200 nH | ±20% | 980 mA | 1.75A | Unshielded | 60mOhm | - | 400MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
1,231 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.78586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 980 mA | 1.25A | Shielded | 272mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
769 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥7.17512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±30% | 980 mA | 700mA | Shielded | 160mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,155 In Stock | 1 : ¥20.61000 Cut Tape (CT) 3,800 : ¥11.31837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 980 mA | 969mA | Shielded | 260.9mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.057" (1.45mm) | |||
3,000 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 200 nH | ±20% | 980 mA | 1.75A | Unshielded | 78mOhm Max | - | 400MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.19814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 4.7 µH | ±20% | 980 mA | 770mA | Shielded | 130mOhm | - | 48MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
9,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,500 : ¥1.26032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 3.3 µH | ±20% | 980 mA | 1.2A | Shielded | 130mOhm | - | 50MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
9,940 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.52697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 980 mA | 750mA | Shielded | 247mOhm Max | - | 61MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3012 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.32637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 980 mA | 770mA | Shielded | 130mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
11,970 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.27285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 6.8 µH | ±20% | 980 mA | 750mA | Shielded | 247mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.047" (1.20mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±20% | 980 mA | 1.36A | Shielded | 920mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
946 In Stock | 1 : ¥12.56000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 980 mA | 740mA | Shielded | 400mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.039" (1.00mm) | |||
711 In Stock | 1 : ¥13.79000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 980 mA | 740mA | Shielded | 400mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.039" (1.00mm) | |||
3,521 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,000 : ¥6.92144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 980 mA | 850mA | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.201" L x 0.201" W (5.10mm x 5.10mm) | 0.122" (3.10mm) | |||
788 In Stock | 1 : ¥3.04000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 980 mA | 1.8A | Shielded | 81.6mOhm Max | - | 45MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,745 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.65684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Nickel Zinc Ferrite (NiZn) | 82 µH | ±20% | 980 mA | 1.5A | Shielded | 365mOhm | - | 9MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
869 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±30% | 980 mA | 750mA | Shielded | 160mOhm Max | 11.64 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
234 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.71833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 980 mA | 1.05A | Shielded | 335mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥4.77599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 980 mA | 950mA | Shielded | 550mOhm Max | 12 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
2 In Stock | 1,000 : ¥2.66440 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 980 mA | 1.4A | Unshielded | 120mOhm Max | 23 @ 2.52MHz | - | - | -55°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.201" (5.10mm) |