SRR4028-180Y | |
---|---|
DigiKey Part Number | SRR4028-180YTR-ND - Tape & Reel (TR) SRR4028-180YCT-ND - Cut Tape (CT) SRR4028-180YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-180Y |
Description | FIXED IND 18UH 980MA 160MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 980 mA 160mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-180Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 11.64 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.10640 | ¥127.66 |
50 | ¥4.64160 | ¥232.08 |
100 | ¥4.13100 | ¥413.10 |
250 | ¥3.89852 | ¥974.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.34176 | ¥1,670.88 |
1,000 | ¥2.97037 | ¥2,970.37 |
2,500 | ¥2.87756 | ¥7,193.90 |
5,000 | ¥2.78473 | ¥13,923.65 |
12,500 | ¥2.69191 | ¥33,648.88 |
25,000 | ¥2.59908 | ¥64,977.00 |