SDCHA1V6045-820-R | |
---|---|
DigiKey Part Number | 283-SDCHA1V6045-820-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-820-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-820-R |
Description | IND SMD POWER 82.0UH 0.98A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 980 mA 365mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 365mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.95500 | ¥29.55 |
25 | ¥2.67320 | ¥66.83 |
50 | ¥2.47600 | ¥123.80 |
100 | ¥2.29540 | ¥229.54 |
250 | ¥2.07504 | ¥518.76 |
500 | ¥1.92202 | ¥961.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65684 | ¥1,656.84 |
3,000 | ¥1.60510 | ¥4,815.30 |
5,000 | ¥1.55332 | ¥7,766.60 |
10,000 | ¥1.50154 | ¥15,015.40 |
25,000 | ¥1.44977 | ¥36,244.25 |
50,000 | ¥1.37728 | ¥68,864.00 |