TYS30126R8M-10 | |
---|---|
DigiKey Part Number | 240-TYS30126R8M-10TR-ND - Tape & Reel (TR) 240-TYS30126R8M-10CT-ND - Cut Tape (CT) 240-TYS30126R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS30126R8M-10 |
Description | FIXED IND 6.8UH 980MA 190MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 980 mA 247mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 247mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62360 | ¥65.59 |
50 | ¥2.38560 | ¥119.28 |
100 | ¥2.12380 | ¥212.38 |
250 | ¥2.00412 | ¥501.03 |
500 | ¥1.71792 | ¥858.96 |
1,000 | ¥1.52697 | ¥1,526.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.52697 | ¥3,053.94 |
4,000 | ¥1.47927 | ¥5,917.08 |
6,000 | ¥1.43155 | ¥8,589.30 |
10,000 | ¥1.38383 | ¥13,838.30 |
50,000 | ¥1.26930 | ¥63,465.00 |