Laird-Signal Integrity Products Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,871 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 2 A | 2.8A | Shielded | 220mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
27,676 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.48015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 3.4 A | 4.7A | Shielded | 88mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
111,127 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.71936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±30% | 4.15 A | 5.26A | Shielded | 18.2mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
13,145 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.71936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1 A | 1.3A | Shielded | 292.5mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
121,017 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.76181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 1 A | 1.2A | Shielded | 289mOhm | - | 6.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
15,615 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,000 : ¥8.67934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 300 nH | ±10% | 8 A | - | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 2220 (5650 Metric) | - | 0.220" L x 0.200" W (5.59mm x 5.08mm) | 0.152" (3.86mm) | |||
33,723 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.90477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 110 mA | - | Unshielded | 520mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
415,071 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.34943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±30% | 3.8 A | 4.9A | Shielded | 19mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) | |||
219,421 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥1.34945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.1 A | 1.15A | Shielded | 226mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
152,555 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.34943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.5 A | 1.6A | Shielded | 129mOhm Max | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) | |||
70,970 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.36278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 µH | ±20% | 800 mA | 950mA | Shielded | 433mOhm | - | 4.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
32,053 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.34943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 2 A | 2A | Shielded | 86mOhm Max | - | 13MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) | |||
29,324 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.86816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1 A | 1.3A | Shielded | 290mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.045" (1.15mm) | |||
10,069 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.19252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 850 mA | 1.1A | Shielded | 480mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.053" (1.35mm) | |||
14,749 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.33910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 15 µH | ±20% | 1.1 A | 1.45A | Shielded | 610mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.065" (1.65mm) | |||
4,896 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.58542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 33 µH | ±20% | 2 A | 2.5A | Shielded | 257mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.122" (3.10mm) | |||
30,441 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 2.85 A | 4A | Shielded | 115mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
17,250 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 5.2 A | 7.7A | Shielded | 38mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
13,449 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 5.8 A | 8.7A | Shielded | 28mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
13,103 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2.4 A | 3A | Shielded | 160mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
7,987 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 15 µH | ±20% | 1 A | 2.1A | Shielded | 400mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
4,673 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 47 µH | ±20% | 560 mA | 1.1A | Shielded | 1.2Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
10,222 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.52553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 770 mA | 720mA | Shielded | 250mOhm Max | - | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.067" (1.70mm) | |||
4,395 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.48015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 4 A | 6A | Shielded | 56mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
29,556 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.74457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 1 A | 1.1A | Shielded | 272mOhm Max | - | 6.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) |