TYS5020220M-10 | |
---|---|
DigiKey Part Number | 240-2706-2-ND - Tape & Reel (TR) 240-2706-1-ND - Cut Tape (CT) 240-2706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5020220M-10 |
Description | FIXED IND 22UH 1.1A 226 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.1 A 226mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 226mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥1.91600 | ¥95.80 |
100 | ¥1.70510 | ¥170.51 |
250 | ¥1.60972 | ¥402.43 |
500 | ¥1.37970 | ¥689.85 |
1,000 | ¥1.34948 | ¥1,349.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34945 | ¥3,373.62 |