TYA2520104R7M-10 | |
---|---|
DigiKey Part Number | 240-TYA2520104R7M-10TR-ND - Tape & Reel (TR) 240-TYA2520104R7M-10CT-ND - Cut Tape (CT) 240-TYA2520104R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2520104R7M-10 |
Description | FIXED IND 4.7UH 1A 290 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 290mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.10480 | ¥52.62 |
50 | ¥1.92920 | ¥96.46 |
100 | ¥1.70100 | ¥170.10 |
250 | ¥1.64848 | ¥412.12 |
500 | ¥1.47312 | ¥736.56 |
1,000 | ¥1.19251 | ¥1,192.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86816 | ¥1,736.32 |