MGAH0603330M-10 | |
---|---|
DigiKey Part Number | 240-MGAH0603330M-10TR-ND - Tape & Reel (TR) 240-MGAH0603330M-10CT-ND - Cut Tape (CT) 240-MGAH0603330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH0603330M-10 |
Description | 0603 INDUCTOR 33UH 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2 A 257mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGAH0603330M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 257mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.47600 | ¥61.90 |
50 | ¥2.25100 | ¥112.55 |
100 | ¥2.00390 | ¥200.39 |
250 | ¥1.89116 | ¥472.79 |
500 | ¥1.62104 | ¥810.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.58542 | ¥1,585.42 |