Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,615 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,000 : ¥8.67934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 300 nH | ±10% | 8 A | - | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 2220 (5650 Metric) | - | 0.220" L x 0.200" W (5.59mm x 5.08mm) | 0.152" (3.86mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 300 nH | ±10% | 8 A | - | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.220" L x 0.200" W (5.59mm x 5.08mm) | 0.142" (3.60mm) |