TYS40301R0N-10 | |
---|---|
DigiKey Part Number | 240-2695-2-ND - Tape & Reel (TR) 240-2695-1-ND - Cut Tape (CT) 240-2695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40301R0N-10 |
Description | FIXED IND 1UH 4.15A 18.2MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.15 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥2.95560 | ¥73.89 |
50 | ¥2.68620 | ¥134.31 |
100 | ¥2.39060 | ¥239.06 |
250 | ¥2.25664 | ¥564.16 |
500 | ¥1.93432 | ¥967.16 |
1,000 | ¥1.71932 | ¥1,719.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71936 | ¥3,438.72 |
4,000 | ¥1.66563 | ¥6,662.52 |
6,000 | ¥1.61188 | ¥9,671.28 |
10,000 | ¥1.55816 | ¥15,581.60 |
50,000 | ¥1.42921 | ¥71,460.50 |